-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2434
|
Newark | Digital Potentiometer (Pot), 256-Tap, Spi Compatible/ Reel |Onsemi CAT5172TBI-00GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5890 / $0.7440 | Buy Now |
DISTI #
CAT5172TBI-00GT3OSCT-ND
|
DigiKey | IC DGTL POT 100KOHM 256TAP SOT23 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5980 In Stock |
|
$0.5895 / $1.5700 | Buy Now |
DISTI #
CAT5172TBI-00GT3
|
Avnet Americas | Digital Potentiometer 256POS 100KOhm Single 8-Pin SOT-23 T/R - Tape and Reel (Alt: CAT5172TBI-00GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3979 / $0.4749 | Buy Now |
DISTI #
863-CAT5172TBI-00GT3
|
Mouser Electronics | Digital Potentiometer ICs Linear Single 256 Taps Non Buffer RoHS: Compliant | 11986 |
|
$0.5740 / $1.5600 | Buy Now |
|
Future Electronics | CAT5172 Series 256 Tap 100 k Ohm SPI Interface Digital Potentiometer - SOT-23-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.5650 / $0.5900 | Buy Now |
DISTI #
CAT5172TBI-00GT3
|
EBV Elektronik | Digital Potentiometer 256POS 100KOhm Single 8-Pin SOT-23 T/R (Alt: CAT5172TBI-00GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT5172TBI-00GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5172TBI-00GT3
onsemi
100K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO8, 2.90 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSSOP8,.1 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES WITH 5 VOLT SUPPLY | |
Bandwidth-Nom | 0.04 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.6 mm |