Part Details for CAT5136SDI-50GT3 by onsemi
Overview of CAT5136SDI-50GT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CAT5136SDI-50GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT5136SDI-50GT3
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: CAT5136SDI-50GT3) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35000 Partner Stock |
|
$0.9920 / $1.1840 | Buy Now |
DISTI #
CAT5136SDI-50GT3
|
Avnet Americas | Digital Potentiometer 128POS 50k Ohm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: CAT5136SDI-50GT3) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 35000 Partner Stock |
|
$0.9920 / $1.1840 | Buy Now |
DISTI #
CAT5136SDI-50GT3
|
Avnet Asia | Digital Potentiometer 128POS 50k Ohm Single 6-Pin SC-70 T/R (Alt: CAT5136SDI-50GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 35000 |
|
$0.8000 | RFQ |
Part Details for CAT5136SDI-50GT3
CAT5136SDI-50GT3 CAD Models
CAT5136SDI-50GT3 Part Data Attributes:
|
CAT5136SDI-50GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5136SDI-50GT3
onsemi
DIGITAL POTENTIOMETER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω |