Converters
CAT5122TBI-50GT3
Description: Digital Potentiometer (POT), 16-Tap, with 2-Wire Interface 50 kΩ, SOT-23, 5 Lead, 1.6x2.9, 3000-REEL

Overview of CAT5122TBI-50GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Price & Stock for CAT5122TBI-50GT3 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 72AK9845
Newark Digital Potentiometer (Pot) |Onsemi CAT5122TBI-50GT3 RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8200
  • 500 $1.6800
  • 1,000 $1.5100
  • 2,500 $1.2200
  • 5,000 $1.1800
$1.1800 / $1.8200 Buy Now
DISTI # CAT5122TBI-50GT3
Avnet Americas Digital Potentiometer 16POS 50KOhm Single 5-Pin SOT-23 T/R - Tape and Reel (Alt: CAT5122TBI-50GT3) RoHS: Compliant Min Qty: 277 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 21000 Partner Stock
  • 277 $1.3364
  • 280 $1.3003
  • 560 $1.2642
  • 1,400 $1.2281
  • 2,800 $1.1920
  • 14,000 $1.1558
  • 28,000 $1.1197
$1.1197 / $1.3364 Buy Now
Rochester Electronics CAT5122 - 16-Tap Minipot Digitally Programmable Potentiometer with 2-Wire Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 1000
  • 1 $1.3200
  • 25 $1.2900
  • 100 $1.2400
  • 500 $1.1900
  • 1,000 $1.1200
$1.1200 / $1.3200 Buy Now

CAD Models for CAT5122TBI-50GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5122TBI-50GT3 by onsemi

CAT5122TBI-50GT3
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-23, 5 Lead, 1.6x2.9
Pin Count
5
Manufacturer Package Code
527AH
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
onsemi
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
16
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.45 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Coefficient-Nom
200 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
50000 Ω
Width
1.6 mm
Want to compare parts?
  1. CAT5122TBI-50GT3
    onsemi
    Digital Potentiometer (POT), 16-Tap, with 2-Wire Interface 50 kΩ, SOT-23, 5 Lead, 1.6x2.9, 3000-REEL
    VS

Related Parts for CAT5122TBI-50GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5122TBI-50GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5122TBI-50GT3 by onsemi

Select Manufacturer
Which Manufacturer of CAT5122TBI-50GT3 would you like to use for your alert(s)?
  • Please alert me when CAT5122TBI-50GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5122TBI-50GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5122TBI-50GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5122TBI-50GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5122TBI-50GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5122TBI-50GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: