Converters
CAT5113ZI-10-GT3
Description: 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MS-187, MSOP-8

Overview of CAT5113ZI-10-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CAT5113ZI-10-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5113ZI-10-GT3 by onsemi

CAT5113ZI-10-GT3
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
100
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
3 mm
Want to compare parts?
  1. CAT5113ZI-10-GT3
    onsemi
    10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MS-187, MSOP-8
    VS

Alternate Parts for CAT5113ZI-10-GT3

This table gives cross-reference parts and alternative options found for CAT5113ZI-10-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5113ZI-10-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5113RI-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 onsemi CAT5113ZI-10-GT3 vs CAT5113RI-10
CAT5113ZI-10TE13 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5113ZI-10-GT3 vs CAT5113ZI-10TE13
CAT5113ZI-10TE13 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 onsemi CAT5113ZI-10-GT3 vs CAT5113ZI-10TE13
CAT5113Z-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 onsemi CAT5113ZI-10-GT3 vs CAT5113Z-10
CAT5113RI-10TE13 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, MSOP-8 Catalyst Semiconductor CAT5113ZI-10-GT3 vs CAT5113RI-10TE13
CAT5113ZI-10-T3 Digital Potentiometer (POT), 100-Tap 10 kΩ, MSOP 8, 3x3, 3000-REEL onsemi CAT5113ZI-10-GT3 vs CAT5113ZI-10-T3
CAT5113R-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 onsemi CAT5113ZI-10-GT3 vs CAT5113R-10
CAT5113ZI-10-G 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 onsemi CAT5113ZI-10-GT3 vs CAT5113ZI-10-G
Part Number Description Manufacturer Compare
CAT5113Z-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 onsemi CAT5113ZI-10-GT3 vs CAT5113Z-10
CAT5113ZI-10-G 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, ROHS COMPLIANT, MS-187, MSOP-8 onsemi CAT5113ZI-10-GT3 vs CAT5113ZI-10-G
CAT5113R-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 onsemi CAT5113ZI-10-GT3 vs CAT5113R-10
CAT5113RI-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, MSOP-8 onsemi CAT5113ZI-10-GT3 vs CAT5113RI-10
CAT5113ZI-10TE13 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 100 POSITIONS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 onsemi CAT5113ZI-10-GT3 vs CAT5113ZI-10TE13
CAT5113ZI-10TE13 Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 100 Positions, CMOS, PDSO8, LEAD FREE AND HALOGEN FREE, MSOP-8 Catalyst Semiconductor CAT5113ZI-10-GT3 vs CAT5113ZI-10TE13
CAT5113ZI-10-T3 Digital Potentiometer (POT), 100-Tap 10 kΩ, MSOP 8, 3x3, 3000-REEL onsemi CAT5113ZI-10-GT3 vs CAT5113ZI-10-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5113ZI-10-GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5113ZI-10-GT3 by onsemi

  • Please alert me when CAT5113ZI-10-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT5113ZI-10-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5113ZI-10-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT5113ZI-10-GT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5113ZI-10-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5113ZI-10-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: