Converters
CAT5112U-10TE13
Description: 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8

Overview of CAT5112U-10TE13 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

CAD Models for CAT5112U-10TE13 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT5112U-10TE13 by onsemi

CAT5112U-10TE13
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Control Interface
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Positions
32
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
3 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Coefficient-Nom
300 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
10000 Ω
Width
3 mm
Want to compare parts?
  1. CAT5112U-10TE13
    onsemi
    10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8
    VS

Alternate Parts for CAT5112U-10TE13

This table gives cross-reference parts and alternative options found for CAT5112U-10TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5112U-10TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT5112YI-10TE13 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 onsemi CAT5112U-10TE13 vs CAT5112YI-10TE13
CAT5112Y-10TE13 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 onsemi CAT5112U-10TE13 vs CAT5112Y-10TE13
CAT5112UI-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 onsemi CAT5112U-10TE13 vs CAT5112UI-10
CAT5112UI-10TE13 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 onsemi CAT5112U-10TE13 vs CAT5112UI-10TE13
CAT5112Y-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 onsemi CAT5112U-10TE13 vs CAT5112Y-10
CAT5112YI-10-G Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 10 kΩ, TSSOP8, 4.4x3, 100-TUBE onsemi CAT5112U-10TE13 vs CAT5112YI-10-G
CAT5112YI-10-GT3 Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 10 kΩ, TSSOP8, 4.4x3, 3000-REEL onsemi CAT5112U-10TE13 vs CAT5112YI-10-GT3
Part Number Description Manufacturer Compare
CAT5112VI-10TE13 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT5112U-10TE13 vs CAT5112VI-10TE13
CAT5112W-10TE13 IC 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8, Digital Potentiometer onsemi CAT5112U-10TE13 vs CAT5112W-10TE13
CAT5112LI10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi CAT5112U-10TE13 vs CAT5112LI10
CAT5112SI-10TE13 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, SOIC-8 onsemi CAT5112U-10TE13 vs CAT5112SI-10TE13
CAT5112VI-10-T3 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 onsemi CAT5112U-10TE13 vs CAT5112VI-10-T3
CAT5112RI-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, MSOP-8 onsemi CAT5112U-10TE13 vs CAT5112RI-10
CAT5112YI-10TE13 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 onsemi CAT5112U-10TE13 vs CAT5112YI-10TE13
CAT5112L-10 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 onsemi CAT5112U-10TE13 vs CAT5112L-10
CAT5112UI-10TE13 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, TSSOP-8 onsemi CAT5112U-10TE13 vs CAT5112UI-10TE13
CAT5112WI-10TE13 10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT5112U-10TE13 vs CAT5112WI-10TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT5112U-10TE13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT5112U-10TE13 by onsemi

Select Manufacturer
Which Manufacturer of CAT5112U-10TE13 would you like to use for your alert(s)?
  • Please alert me when CAT5112U-10TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT5112U-10TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT5112U-10TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT5112U-10TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT5112U-10TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT5112U-10TE13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: