Part Details for CAT5110SDI-00GT3 by onsemi
Overview of CAT5110SDI-00GT3 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5110SDI-00GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9739
|
Newark | Digital Potentiometer (Pot) |Onsemi CAT5110SDI-00GT3 Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7020 / $1.0800 | Buy Now |
DISTI #
CAT5110SDI-00GT3OSCT-ND
|
DigiKey | IC DGTL POT 100KOHM 32TAP SC70 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2958 In Stock |
|
$0.6954 / $1.5200 | Buy Now |
DISTI #
CAT5110SDI-00GT3
|
Avnet Americas | Digital Potentiometer 32POS 100KOhm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: CAT5110SDI-00GT3) RoHS: Compliant Min Qty: 926 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.6696 / $0.7992 | Buy Now |
|
Bristol Electronics | 2990 |
|
RFQ | ||
|
Quest Components | 2392 |
|
$0.7967 / $2.1244 | Buy Now | |
|
Rochester Electronics | CAT5110 - 32-Tap Minipot Digitally Programmable Potentiometer with 2-Wire Interface RoHS: Compliant Status: Obsolete Min Qty: 1 | 89640 |
|
$0.6638 / $0.7809 | Buy Now |
DISTI #
CAT5110SDI-00GT3
|
Avnet Americas | Digital Potentiometer 32POS 100KOhm Single 6-Pin SC-70 T/R - Tape and Reel (Alt: CAT5110SDI-00GT3) RoHS: Compliant Min Qty: 926 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.6696 / $0.7992 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.5400 | RFQ |
Part Details for CAT5110SDI-00GT3
CAT5110SDI-00GT3 CAD Models
CAT5110SDI-00GT3 Part Data Attributes:
|
CAT5110SDI-00GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5110SDI-00GT3
onsemi
Digital Potentiometer (POT), 32-Tap, with 2-Wire Interface 100 kΩ, SC-88 (SC-70 6 Lead), 1.25x2, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88 (SC-70 6 Lead), 1.25x2 | |
Pin Count | 6 | |
Manufacturer Package Code | 419AD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 200 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 1.25 mm |
Alternate Parts for CAT5110SDI-00GT3
This table gives cross-reference parts and alternative options found for CAT5110SDI-00GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5110SDI-00GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5110SDI-00-GT3 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, ROHS COMPLIANT, MS-203, SC-70, 6 PIN | Catalyst Semiconductor | CAT5110SDI-00GT3 vs CAT5110SDI-00-GT3 |
CAT5110SBI-00-T | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SC-70, 6 PIN | Catalyst Semiconductor | CAT5110SDI-00GT3 vs CAT5110SBI-00-T |
CAT5110SDI-00-T10 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SC-70, 6 PIN | Catalyst Semiconductor | CAT5110SDI-00GT3 vs CAT5110SDI-00-T10 |
CAT5110SBI-00-T10 | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SC-70, 6 PIN | Catalyst Semiconductor | CAT5110SDI-00GT3 vs CAT5110SBI-00-T10 |
CAT5110SDI-00-GT3 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, MS-203, SC-70, 6 PIN | onsemi | CAT5110SDI-00GT3 vs CAT5110SDI-00-GT3 |
CAT5110SDI-00-GT10 | 100K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 32 POSITIONS, PDSO6, ROHS COMPLIANT, MO-203, SC-70, 6 PIN | onsemi | CAT5110SDI-00GT3 vs CAT5110SDI-00-GT10 |
CAT5110SDI-00-T | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, SC-70, 6 PIN | Catalyst Semiconductor | CAT5110SDI-00GT3 vs CAT5110SDI-00-T |