-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 2-Kb SPD for DDR2 DIMM, TSSOP8, 4.4x3, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1980
|
Newark | 2-Kb I2C Serial Eeprom Memory For Ddr2 Dimm/ Reel |Onsemi CAT34C02YI-GT5A Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2860 | Buy Now |
DISTI #
488-CAT34C02YI-GT5ACT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 8TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14858 In Stock |
|
$0.2211 / $0.3400 | Buy Now |
DISTI #
CAT34C02YI-GT5A
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT34C02YI-GT5A) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1218 / $0.1453 | Buy Now |
DISTI #
863-CAT34C02YI-GT5A
|
Mouser Electronics | EEPROM 2KB I2C SER EEPROM SPD RoHS: Compliant | 6444 |
|
$0.2070 / $0.3300 | Buy Now |
|
Future Electronics | CAT34C02 Series 2 kb (256 x 8) 1.7 to 5.5 V I2C EEPROM for DDR2 DIMM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2050 | Buy Now |
|
Rochester Electronics | CAT34C02 - 2-KBit I2C Serial EEPROM For DDR2 DIMM SPD RoHS: Compliant Status: Active Min Qty: 1 | 384160 |
|
$0.1785 / $0.2100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5674 |
|
RFQ | |
DISTI #
CAT34C02YI-GT5A
|
Avnet Silica | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: CAT34C02YI-GT5A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT34C02YI-GT5A
|
EBV Elektronik | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: CAT34C02YI-GT5A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Min Qty: 1 | 4265 |
|
$0.2200 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT34C02YI-GT5A
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT34C02YI-GT5A
onsemi
EEPROM Serial 2-Kb SPD for DDR2 DIMM, TSSOP8, 4.4x3, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP8, 4.4x3 | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 256 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 16 words | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Reverse Pinout | NO | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for CAT34C02YI-GT5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT34C02YI-GT5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT34C02YI-GT5 | 2-kb I2C Serial EEPROM Memory for DDR2 DIMM, TSSOP8, 4.4x3, 5000-REEL | onsemi | CAT34C02YI-GT5A vs CAT34C02YI-GT5 |
CAT34C02YI-GT3 | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT34C02YI-GT5A vs CAT34C02YI-GT3 |
CAT34C02YIT5 | EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT34C02YI-GT5A vs CAT34C02YIT5 |
CAT34WC02YI | EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT34C02YI-GT5A vs CAT34WC02YI |
CAT34FC02UI-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT34C02YI-GT5A vs CAT34FC02UI-TE13 |
CAT34C02YI-T3 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT34C02YI-GT5A vs CAT34C02YI-T3 |
CAT34C02YI-T3 | EEPROM, 256X8, Serial, CMOS, PDSO8, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT34C02YI-GT5A vs CAT34C02YI-T3 |
CAT34WC02UI-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT34C02YI-GT5A vs CAT34WC02UI-TE13 |
CAT34C02YI-GT3 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT34C02YI-GT5A vs CAT34C02YI-GT3 |
S524A40X20-RI | EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 | Samsung Semiconductor | CAT34C02YI-GT5A vs S524A40X20-RI |