Part Details for CAT34C02HU4IGT4U5 by onsemi
Results Overview of CAT34C02HU4IGT4U5 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT34C02HU4IGT4U5 Information
CAT34C02HU4IGT4U5 by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CAT34C02HU4IGT4U5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ9821
|
Newark | 2Kb I2C Ser Eeprom, Spd/ Reel |Onsemi CAT34C02HU4IGT4U5 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 / $0.1510 | Buy Now |
DISTI #
488-CAT34C02HU4IGT4U5CT-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8UDFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.1404 / $0.2900 | Buy Now |
DISTI #
CAT34C02HU4IGT4U5
|
Avnet Americas | EEPROM Serial I2C 2Kbit 256 X 8 1.7V to 5.5V 8-Pin UDFN T/R - Tape and Reel (Alt: CAT34C02HU4IGT4U5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days Container: Reel |
16000 88000 Factory Stock |
|
$0.1008 / $0.1097 | Buy Now |
DISTI #
863-AT34C02HU4IGT4U5
|
Mouser Electronics | EEPROM 2KB I2C SER EEPROM, SPD RoHS: Compliant | 0 |
|
$0.1400 / $0.2900 | Order Now |
|
Onlinecomponents.com | EEPROM Serial I2C 2Kbit 256 X 8 1.7V to 5.5V 8-Pin UDFN T/R RoHS: Compliant | 0 |
|
$0.1345 / $0.1518 | Buy Now |
|
Flip Electronics | Stock | 88000 |
|
RFQ |