Part Details for CAT33C804AJA-TE13 by Catalyst Semiconductor
Overview of CAT33C804AJA-TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT33C804AJA-TE13
CAT33C804AJA-TE13 CAD Models
CAT33C804AJA-TE13 Part Data Attributes
|
CAT33C804AJA-TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT33C804AJA-TE13
Catalyst Semiconductor
EEPROM, 512X8, Serial, CMOS, PDSO16, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION; CONFIGURABLE AS 256 X 16 | |
Clock Frequency-Max (fCLK) | 4.9152 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | 3-WIRE | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 12 ms |
Alternate Parts for CAT33C804AJA-TE13
This table gives cross-reference parts and alternative options found for CAT33C804AJA-TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT33C804AJA-TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT33C804AJ | EEPROM, 512X8, Serial, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Catalyst Semiconductor | CAT33C804AJA-TE13 vs CAT33C804AJ |
CAT33C804AJI | EEPROM, 512X8, Serial, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Catalyst Semiconductor | CAT33C804AJA-TE13 vs CAT33C804AJI |