Part Details for CAT33C804AJ-TE7 by Catalyst Semiconductor
Results Overview of CAT33C804AJ-TE7 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT33C804AJ-TE7 Information
CAT33C804AJ-TE7 by Catalyst Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CAT33C804AJ-TE7
CAT33C804AJ-TE7 CAD Models
CAT33C804AJ-TE7 Part Data Attributes
|
CAT33C804AJ-TE7
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT33C804AJ-TE7
Catalyst Semiconductor
EEPROM, 512X8, Serial, CMOS, PDSO16, 0.300 INCH, SOIC-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 4.9152 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | 3-WIRE | |
Standby Current-Max | 0.00025 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
Write Cycle Time-Max (tWC) | 12 ms | |
Write Protection | SOFTWARE |
Alternate Parts for CAT33C804AJ-TE7
This table gives cross-reference parts and alternative options found for CAT33C804AJ-TE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT33C804AJ-TE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT35C804BJI | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO16, 0.300 INCH, SOIC-16 | CAT33C804AJ-TE7 vs CAT35C804BJI |
CAT35C704JI-TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO16, 0.300 INCH, SOIC-16 | CAT33C804AJ-TE7 vs CAT35C704JI-TE7 |
CAT35C804AJI-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO16, SOIC-16 | CAT33C804AJ-TE7 vs CAT35C804AJI-TE13 |
CAT33C804AJI-TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO16, 0.300 INCH, SOIC-16 | CAT33C804AJ-TE7 vs CAT33C804AJI-TE7 |
CAT33C804AJ | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO16, 0.300 INCH, SOIC-16 | CAT33C804AJ-TE7 vs CAT33C804AJ |
CAT33C704J | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO16, 0.300 INCH, SOIC-16 | CAT33C804AJ-TE7 vs CAT33C704J |
CAT25C04S16A-1.8TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO16, SOIC-16 | CAT33C804AJ-TE7 vs CAT25C04S16A-1.8TE13 |
CAT35C804AJ | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO16, 0.300 INCH, SOIC-16 | CAT33C804AJ-TE7 vs CAT35C804AJ |
CAT35C704JI-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO16, SOIC-16 | CAT33C804AJ-TE7 vs CAT35C704JI-TE13 |
CAT33C804AJI-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO16, SOIC-16 | CAT33C804AJ-TE7 vs CAT33C804AJI-TE13 |