Part Details for CAT33C804ACC by Catalyst Semiconductor
Overview of CAT33C804ACC by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT33C804ACC
CAT33C804ACC CAD Models
CAT33C804ACC Part Data Attributes
|
CAT33C804ACC
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT33C804ACC
Catalyst Semiconductor
EEPROM, 256X16, Serial, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Package Description | , DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X16 | |
Package Equivalence Code | DIE OR CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Write Protection | SOFTWARE |