Part Details for CAT3211MUTAG by onsemi
Overview of CAT3211MUTAG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT3211MUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT3211MUTAG
|
Avnet Americas | H-Bridge Motor Driver 2.7V to 5.5V 12-Pin UQFN T/R - Tape and Reel (Alt: CAT3211MUTAG) RoHS: Compliant Min Qty: 422 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 51000 Partner Stock |
|
$0.7351 / $0.8773 | Buy Now |
|
Rochester Electronics | Brushless DC Motor Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 51000 |
|
$0.7348 / $0.8645 | Buy Now |
Part Details for CAT3211MUTAG
CAT3211MUTAG CAD Models
CAT3211MUTAG Part Data Attributes
|
CAT3211MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT3211MUTAG
onsemi
I2C Programmable Haptic Driver, UQFN12 2.0x1.7, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UQFN12 2.0x1.7, 0.4P | |
Package Description | UQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 523AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-XQCC-N12 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 0.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.7 mm |