Memory
CAT28LV65KA-15
Description: EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28

Overview of CAT28LV65KA-15 by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28LV65KA-15 by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28LV65KA-15 by Catalyst Semiconductor

CAT28LV65KA-15
Catalyst Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP, SOP28,.45
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
150 ns
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
17.9 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.45
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Page Size
32 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
2.65 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.008 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Toggle Bit
YES
Width
7.5 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT28LV65KA-15
    Catalyst Semiconductor
    EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28
    VS

Alternate Parts for CAT28LV65KA-15

This table gives cross-reference parts and alternative options found for CAT28LV65KA-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28LV65KA-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28LV65KA-15 IC 8K X 8 EEPROM 3V, 150 ns, PDSO28, EIAJ, SOIC-28, Programmable ROM onsemi CAT28LV65KA-15 vs CAT28LV65KA-15
CAT28LV65XA-15 8KX8 EEPROM 3V, 150ns, PDSO28, EIAJ, LEAD AND HALOGEN FREE, SOIC-28 onsemi CAT28LV65KA-15 vs CAT28LV65XA-15
CAT28LV65XA-15T 8KX8 EEPROM 3V, 150ns, PDSO28, 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, MS-013, SOIC-28 onsemi CAT28LV65KA-15 vs CAT28LV65XA-15T
CAT28LV65XA-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, EIAJ, LEAD AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28LV65KA-15 vs CAT28LV65XA-15T
CAT28LV65KA-15T EEPROM, 8KX8, 150ns, Parallel, CMOS, PDSO28, EIAJ, SOIC-28 Catalyst Semiconductor CAT28LV65KA-15 vs CAT28LV65KA-15T
Part Number Description Manufacturer Compare
CAT28LV64HJI-30TE7 EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28LV65KA-15 vs CAT28LV64HJI-30TE7
CAT28LV65J-30T EEPROM, 8KX8, 300ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor CAT28LV65KA-15 vs CAT28LV65J-30T
CAT28LV65W-25TE13 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 Catalyst Semiconductor CAT28LV65KA-15 vs CAT28LV65W-25TE13
CAT28LV64WI-20T EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, LEAD AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28LV65KA-15 vs CAT28LV64WI-20T
5962-8863404ZX EEPROM, 32KX8, 90ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 Atmel Corporation CAT28LV65KA-15 vs 5962-8863404ZX
CAT28LV64X-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, EIAJ, LEAD AND HALOGEN FREE, SOIC-28 Catalyst Semiconductor CAT28LV65KA-15 vs CAT28LV64X-20
CAT28LV64H13A-25 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 Catalyst Semiconductor CAT28LV65KA-15 vs CAT28LV64H13A-25
CAT28LV65JI-25T EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, SOIC-28 Catalyst Semiconductor CAT28LV65KA-15 vs CAT28LV65JI-25T
CAT28LV65H13I-20 EEPROM, 8KX8, 200ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, LEAD AND HALOGEN FREE, TSOP-28 Catalyst Semiconductor CAT28LV65KA-15 vs CAT28LV65H13I-20
CAT28LV65HT13-25TE7 EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 8 X 13.40 MM, TSOP-28 Catalyst Semiconductor CAT28LV65KA-15 vs CAT28LV65HT13-25TE7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28LV65KA-15 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28LV65KA-15 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT28LV65KA-15 would you like to use for your alert(s)?
  • Please alert me when CAT28LV65KA-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28LV65KA-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28LV65KA-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28LV65KA-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28LV65KA-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28LV65KA-15 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: