Memory
CAT28F020HI90
Description: 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32

Overview of CAT28F020HI90 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28F020HI90 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F020HI90 by onsemi

CAT28F020HI90
onsemi
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSOP
Package Description
TSOP1, TSSOP32,.8,20
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. CAT28F020HI90
    onsemi
    256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32
    VS

Alternate Parts for CAT28F020HI90

This table gives cross-reference parts and alternative options found for CAT28F020HI90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F020HI90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT28F020TRI-90T Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F020HI90 vs CAT28F020TRI-90T
AM28F020A-90EE Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD CAT28F020HI90 vs AM28F020A-90EE
M28F201-90N1 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics CAT28F020HI90 vs M28F201-90N1
AM28F020-90EEB Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD CAT28F020HI90 vs AM28F020-90EEB
CAT28F020HR-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F020HI90 vs CAT28F020HR-90
M28F201-90N6TR 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics CAT28F020HI90 vs M28F201-90N6TR
AM28F020-95C4EC Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 AMD CAT28F020HI90 vs AM28F020-95C4EC
CAT28F020HRA-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 Catalyst Semiconductor CAT28F020HI90 vs CAT28F020HRA-90
CAT28F020HI-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor CAT28F020HI90 vs CAT28F020HI-90
IS28F020-90T Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Integrated Silicon Solution Inc CAT28F020HI90 vs IS28F020-90T
Part Number Description Manufacturer Compare
AM28F020A-90EC Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD CAT28F020HI90 vs AM28F020A-90EC
CAT28F020HA-90T 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, TSOP-32 onsemi CAT28F020HI90 vs CAT28F020HA-90T
MX26C2000BTI-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd CAT28F020HI90 vs MX26C2000BTI-90
M28F201-90XN1TR 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 STMicroelectronics CAT28F020HI90 vs M28F201-90XN1TR
M28F201-90N6 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics CAT28F020HI90 vs M28F201-90N6
AM28F020-90EEB Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD CAT28F020HI90 vs AM28F020-90EEB
M28F201-90N6TR 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics CAT28F020HI90 vs M28F201-90N6TR
CAT28F020H-90 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 onsemi CAT28F020HI90 vs CAT28F020H-90
TE28F020-90 Flash, 256KX8, 90ns, PDSO32, 0.310 X 0.720 INCH, TSOP-32 Intel Corporation CAT28F020HI90 vs TE28F020-90
CAT28F020TI-90T IC 256K X 8 FLASH 12V PROM, 90 ns, PDSO32, 8 X 20 MM, TSOP-32, Programmable ROM onsemi CAT28F020HI90 vs CAT28F020TI-90T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F020HI90 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F020HI90 by onsemi

Select Manufacturer
Which Manufacturer of CAT28F020HI90 would you like to use for your alert(s)?
  • Please alert me when CAT28F020HI90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT28F020HI90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F020HI90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT28F020HI90 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F020HI90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F020HI90 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: