Memory
CAT28F020H-90
Description: Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32

Overview of CAT28F020H-90 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT28F020H-90 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT28F020H-90 by Rochester Electronics LLC

CAT28F020H-90
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
TSOP
Package Description
8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e3
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
12 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. CAT28F020H-90
    Rochester Electronics LLC
    Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32
    VS

Alternate Parts for CAT28F020H-90

This table gives cross-reference parts and alternative options found for CAT28F020H-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F020H-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M28F201-90XN1 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 STMicroelectronics CAT28F020H-90 vs M28F201-90XN1
CAT28F020HI90 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 onsemi CAT28F020H-90 vs CAT28F020HI90
CAT28F020HR-90 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, REVERSE, TSOP-32 onsemi CAT28F020H-90 vs CAT28F020HR-90
CAT28F020HA-90T Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Catalyst Semiconductor CAT28F020H-90 vs CAT28F020HA-90T
CAT28F020T-90 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 onsemi CAT28F020H-90 vs CAT28F020T-90
CAT28F020T-90T Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, TSOP-32 Catalyst Semiconductor CAT28F020H-90 vs CAT28F020T-90T
MX26C2000BTC-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd CAT28F020H-90 vs MX26C2000BTC-90
AM28F020A-90EI Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD CAT28F020H-90 vs AM28F020A-90EI
IS28F020-90T Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Integrated Silicon Solution Inc CAT28F020H-90 vs IS28F020-90T
M28F201-90XN3TR 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 STMicroelectronics CAT28F020H-90 vs M28F201-90XN3TR
Part Number Description Manufacturer Compare
MX26C2000BTC-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, PLASTIC, MO-142, TSOP1-32 Macronix International Co Ltd CAT28F020H-90 vs MX26C2000BTC-90
IS28F020-90T Flash, 256KX8, 90ns, PDSO32, TSOP1-32 Integrated Silicon Solution Inc CAT28F020H-90 vs IS28F020-90T
CAT28F020HI90 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 onsemi CAT28F020H-90 vs CAT28F020HI90
AM28F020A-90EC Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD CAT28F020H-90 vs AM28F020A-90EC
AM28F020-95C3EC Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, 1.27 MM HEIGHT, TSOP-32 AMD CAT28F020H-90 vs AM28F020-95C3EC
CAT28F020H-90T 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 onsemi CAT28F020H-90 vs CAT28F020H-90T
M28F201-90XN6TR 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, TSOP-32 STMicroelectronics CAT28F020H-90 vs M28F201-90XN6TR
M28F201-90N3 256KX8 FLASH 12V PROM, 90ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 STMicroelectronics CAT28F020H-90 vs M28F201-90N3
AM28F020-95EC Flash, 256KX8, 90ns, PDSO32, TSOP-32 AMD CAT28F020H-90 vs AM28F020-95EC
CAT28F020HI-90 Flash, 256KX8, 90ns, PDSO32, 8 X 20 MM, LEAD AND HALOGEN FREE, TSOP-32 Rochester Electronics LLC CAT28F020H-90 vs CAT28F020HI-90

Related Parts for CAT28F020H-90

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT28F020H-90 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT28F020H-90 by Rochester Electronics LLC

  • Please alert me when CAT28F020H-90 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CAT28F020H-90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT28F020H-90 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CAT28F020H-90 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT28F020H-90.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT28F020H-90 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: