Part Details for CAT28F010TA-12 by onsemi
Results Overview of CAT28F010TA-12 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT28F010TA-12 Information
CAT28F010TA-12 by onsemi is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CAT28F010TA-12
CAT28F010TA-12 CAD Models
CAT28F010TA-12 Part Data Attributes
|
CAT28F010TA-12
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT28F010TA-12
onsemi
128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, TSOP-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOP | |
Package Description | 8 X 20 MM, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for CAT28F010TA-12
This table gives cross-reference parts and alternative options found for CAT28F010TA-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28F010TA-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TMS28F010A-12C4DDQ | Texas Instruments | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PDSO32 | CAT28F010TA-12 vs TMS28F010A-12C4DDQ |
M28F101-120XN6TR | STMicroelectronics | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | CAT28F010TA-12 vs M28F101-120XN6TR |
TMS28F010A-12C4DDL4 | Texas Instruments | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PDSO32 | CAT28F010TA-12 vs TMS28F010A-12C4DDL4 |
CAT28F001TI-12TE7 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | CAT28F010TA-12 vs CAT28F001TI-12TE7 |
TMS28F010A-12C4DDE | Texas Instruments | Check for Price | 128KX8 FLASH 12V PROM, 120ns, PDSO32 | CAT28F010TA-12 vs TMS28F010A-12C4DDE |
CAT28F001TR-12TE7 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | CAT28F010TA-12 vs CAT28F001TR-12TE7 |
CAT28F010TRI-12TE13 | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, REVERSE, TSOP-32 | CAT28F010TA-12 vs CAT28F010TRI-12TE13 |
CAT28F001TA-12TT | Catalyst Semiconductor | Check for Price | Flash, 128KX8, 120ns, PDSO32, 8 X 20 MM, TSOP-32 | CAT28F010TA-12 vs CAT28F001TA-12TT |