Part Details for CAT28C257LI-12T by Catalyst Semiconductor
Results Overview of CAT28C257LI-12T by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT28C257LI-12T Information
CAT28C257LI-12T by Catalyst Semiconductor is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CAT28C257LI-12T
CAT28C257LI-12T CAD Models
CAT28C257LI-12T Part Data Attributes
|
CAT28C257LI-12T
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT28C257LI-12T
Catalyst Semiconductor
EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.695 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CAT28C257LI-12T
This table gives cross-reference parts and alternative options found for CAT28C257LI-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT28C257LI-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT28C257P-12T | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | CAT28C257LI-12T vs CAT28C257P-12T |
CAT28C257L12T | onsemi | Check for Price | 32KX8 EEPROM 5V, 120ns, PDIP28, HALOGEN AND LEAD FREE, PLASTIC, DIP-28 | CAT28C257LI-12T vs CAT28C257L12T |
CAT28C257L-12T | Catalyst Semiconductor | Check for Price | EEPROM, 32KX8, 120ns, Parallel, CMOS, PDIP28, PLASTIC, DIP-28 | CAT28C257LI-12T vs CAT28C257L-12T |
CAT28C257LI12T | onsemi | Check for Price | 32KX8 EEPROM 5V, 120ns, PDIP28, HALOGEN AND LEAD FREE, PLASTIC, DIP-28 | CAT28C257LI-12T vs CAT28C257LI12T |
CAT28C256LI-12 | onsemi | Check for Price | IC 32K X 8 EEPROM 5V, 120 ns, PDIP28, LEAD AND HALOGEN FREE, PLASTIC, DIP-28, Programmable ROM | CAT28C257LI-12T vs CAT28C256LI-12 |
AT28HC256-12DJ | Atmel Corporation | Check for Price | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | CAT28C257LI-12T vs AT28HC256-12DJ |
AT28HC256E-12DJ | Atmel Corporation | Check for Price | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | CAT28C257LI-12T vs AT28HC256E-12DJ |
5962-8863401XX | Intersil Corporation | Check for Price | 32KX8 EEPROM 5V, 120ns, CDIP28, HERMETIC SEALED, CERDIP-28 | CAT28C257LI-12T vs 5962-8863401XX |