Part Details for CAT25M02C8ATR by onsemi
Overview of CAT25M02C8ATR by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CAT25M02C8ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CAT25M02 - EEPROM Serial 2-Mb SPI in CSP-8 RoHS: Compliant Status: Active Min Qty: 1 | 9995 |
|
RFQ | |
DISTI #
CAT25M02C8ATR
|
Avnet Silica | (Alt: CAT25M02C8ATR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CAT25M02C8ATR
CAT25M02C8ATR CAD Models
CAT25M02C8ATR Part Data Attributes
|
CAT25M02C8ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25M02C8ATR
onsemi
EEPROM Serial 2-Mb SPI in CSP-8, 5000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | VFBGA, | |
Manufacturer Package Code | 567NM | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO AVAILABLE 1.7-5.5V OPERATES WITH 5MHZ | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 3.12 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.58 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.04 mm | |
Write Cycle Time-Max (tWC) | 6 ms |