Part Details for CAT25256HU4I-GT3 by onsemi
Overview of CAT25256HU4I-GT3 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT25256HU4I-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1579
|
Newark | 256-Kb Spi Serial Cmos Eeprom Memory/ Reel |Onsemi CAT25256HU4I-GT3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4080 / $0.5160 | Buy Now |
DISTI #
CAT25256HU4I-GT3OSCT-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8UDFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7162 In Stock |
|
$0.4725 / $0.7900 | Buy Now |
DISTI #
CAT25256HU4I-GT3
|
Avnet Americas | EEPROM Serial-SPI 256KB 32K x 8 8-Pin UDFN EP T/R - Tape and Reel (Alt: CAT25256HU4I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 93000 |
|
$0.1871 | Buy Now |
DISTI #
863-CAT25256HU4I-GT3
|
Mouser Electronics | EEPROM 256KB SPI SER CMOS EEPROM RoHS: Compliant | 9005 |
|
$0.4510 / $0.7400 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R | 0 |
|
$0.3980 / $0.4660 | Buy Now |
DISTI #
CAT25256HU4I-GT3
|
Avnet Asia | EEPROM Serial-SPI 256KB 32K x 8 8-Pin UDFN EP T/R (Alt: CAT25256HU4I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.4950 / $0.5536 | Buy Now |
DISTI #
CAT25256HU4I-GT3
|
Avnet Silica | EEPROM Serial-SPI 256KB 32K x 8 8-Pin UDFN EP T/R (Alt: CAT25256HU4I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT25256HU4I-GT3
|
EBV Elektronik | EEPROM Serial-SPI 256KB 32K x 8 8-Pin UDFN EP T/R (Alt: CAT25256HU4I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CAT25256HU4I-GT3
CAT25256HU4I-GT3 CAD Models
CAT25256HU4I-GT3 Part Data Attributes
|
CAT25256HU4I-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25256HU4I-GT3
onsemi
EEPROM Serial 256-Kb SPI, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 2x3, 0.5P, Extended Pad | |
Package Description | 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | 100 YEAR DATA RETENTION | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.004 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25256HU4I-GT3
This table gives cross-reference parts and alternative options found for CAT25256HU4I-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25256HU4I-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT25256-10CI | EEPROM, 32KX8, Serial, CMOS, CDSO8, 0.230 INCH, LAP-8 | Atmel Corporation | CAT25256HU4I-GT3 vs AT25256-10CI |
M95256-RMC3TG/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, UFDFP-8 | STMicroelectronics | CAT25256HU4I-GT3 vs M95256-RMC3TG/K |
AT24C256BY7-YH-T | EEPROM, 32KX8, Serial, CMOS, PDSO8, 6 X 4.90 MM, HALOGEN FREE AND LEAD FREE, FREE, UTSAP-8 | Atmel Corporation | CAT25256HU4I-GT3 vs AT24C256BY7-YH-T |
AT24C256BY7-10YH-1.8 | EEPROM, 32KX8, Serial, CMOS, 6 X 4.90 MM, LEAD FREE, UTSAP-8 | Atmel Corporation | CAT25256HU4I-GT3 vs AT24C256BY7-10YH-1.8 |
AT24C256C1-10CC-2.7 | EEPROM, 32KX8, Serial, CMOS, 0.300 INCH, LAP-8 | Atmel Corporation | CAT25256HU4I-GT3 vs AT24C256C1-10CC-2.7 |
AT24C256-10CC | EEPROM, 32KX8, Serial, CMOS, 0.230 INCH, LAP-8 | Atmel Corporation | CAT25256HU4I-GT3 vs AT24C256-10CC |
AT25256A-10CI-1.8 | EEPROM, 32KX8, Serial, CMOS, 6 X 5 MM, 1.04 MM HEIGHT, 1.27 MM PITCH, LAP-8 | Atmel Corporation | CAT25256HU4I-GT3 vs AT25256A-10CI-1.8 |
AT24C256C1-10CI-1.8 | EEPROM, 32KX8, Serial, CMOS, 0.300 INCH, LAP-8 | Atmel Corporation | CAT25256HU4I-GT3 vs AT24C256C1-10CI-1.8 |
AT24C256-10CC-2.7 | EEPROM, 32KX8, Serial, CMOS, 0.230 INCH, LAP-8 | Atmel Corporation | CAT25256HU4I-GT3 vs AT24C256-10CC-2.7 |
AT24C256C-MAHL-T | EEPROM, 32KX8, Serial, CMOS, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 | Atmel Corporation | CAT25256HU4I-GT3 vs AT24C256C-MAHL-T |