Part Details for CAT25256CSA1E-GT2 by onsemi
Overview of CAT25256CSA1E-GT2 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for CAT25256CSA1E-GT2
CAT25256CSA1E-GT2 CAD Models
CAT25256CSA1E-GT2 Part Data Attributes
|
CAT25256CSA1E-GT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25256CSA1E-GT2
onsemi
IC 32K X 8 SPI BUS SERIAL EEPROM, PBGA8, GREEN, CSP-8, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | BGA | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e4 | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25256CSA1E-GT2
This table gives cross-reference parts and alternative options found for CAT25256CSA1E-GT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25256CSA1E-GT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25256CSA1I-GT3 | 32KX8 SPI BUS SERIAL EEPROM, PBGA8, GREEN, CSP-8 | onsemi | CAT25256CSA1E-GT2 vs CAT25256CSA1I-GT3 |
CAT25256CSA1E-GT3 | 32KX8 SPI BUS SERIAL EEPROM, PBGA8, GREEN, CSP-8 | onsemi | CAT25256CSA1E-GT2 vs CAT25256CSA1E-GT3 |
CAT25256CSA1I-T3 | IC 32K X 8 SPI BUS SERIAL EEPROM, PBGA8, GREEN, CSP-8, Programmable ROM | onsemi | CAT25256CSA1E-GT2 vs CAT25256CSA1I-T3 |
CAT25256CSA1I-GT2 | 32KX8 SPI BUS SERIAL EEPROM, PBGA8, GREEN, CSP-8 | onsemi | CAT25256CSA1E-GT2 vs CAT25256CSA1I-GT2 |