Part Details for CAT25040YI-G by onsemi
Overview of CAT25040YI-G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT25040YI-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT25040YI-G
|
Avnet Americas | EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP Tube - Rail/Tube (Alt: CAT25040YI-G) RoHS: Compliant Min Qty: 2942 Package Multiple: 1 Container: Tube | 0 |
|
$0.2159 / $0.2312 | Buy Now |
|
Rochester Electronics | CAT25040 - 4K SPI Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 1800 |
|
$0.1658 / $0.1950 | Buy Now |
|
Flip Electronics | Stock, ship today | 26706 |
|
RFQ |
Part Details for CAT25040YI-G
CAT25040YI-G CAD Models
CAT25040YI-G Part Data Attributes
|
CAT25040YI-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25040YI-G
onsemi
4-kb SPI Serial CMOS EEPROM Memory, TSSOP8, 4.4x3, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25040YI-G
This table gives cross-reference parts and alternative options found for CAT25040YI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25040YI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25040YE-GT3 | 512X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT25040YI-G vs CAT25040YE-GT3 |
CAT25040YI-GT3 | EEPROM Serial 4-Kb SPI, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT25040YI-G vs CAT25040YI-GT3 |
CAT25040YE-TE13 | 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | CAT25040YI-G vs CAT25040YE-TE13 |
CAT25040YE-T3D | IC,SERIAL EEPROM,512X8,CMOS,TSSOP,8PIN,PLASTIC | onsemi | CAT25040YI-G vs CAT25040YE-T3D |
CAT25040YE-T3 | 512X8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-153, TSSOP-8 | onsemi | CAT25040YI-G vs CAT25040YE-T3 |
CAT25040Y | 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | CAT25040YI-G vs CAT25040Y |
CAT25C04YI | EEPROM, 512X8, Serial, CMOS, PDSO8, GREEN, TSSOP-8 | Catalyst Semiconductor | CAT25040YI-G vs CAT25C04YI |
CAT25040YI | 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | CAT25040YI-G vs CAT25040YI |
CAT25040YA-T3 | IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8, Programmable ROM | onsemi | CAT25040YI-G vs CAT25040YA-T3 |
CAT25040Y-REV-C | 512X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, TSSOP-8 | onsemi | CAT25040YI-G vs CAT25040Y-REV-C |