Part Details for CAT25040VE-G by onsemi
Results Overview of CAT25040VE-G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT25040VE-G Information
CAT25040VE-G by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CAT25040VE-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85972555
|
Verical | EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1254 Package Multiple: 1 Date Code: 1501 | Americas - 37500 |
|
$0.2993 | Buy Now |
|
Rochester Electronics | 4K SPI Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 37500 |
|
$0.2394 / $0.2817 | Buy Now |
Part Details for CAT25040VE-G
CAT25040VE-G CAD Models
CAT25040VE-G Part Data Attributes
|
CAT25040VE-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25040VE-G
onsemi
SPI BUS SERIAL EEPROM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO AVAILABLE 4.5-5.5V WITH 20 MHZ, 1.8-5.5V WITH 5MHZ FOR -40 TO 85 DEG CEL | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25040VE-G
This table gives cross-reference parts and alternative options found for CAT25040VE-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25040VE-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25040VI-T3D | onsemi | Check for Price | IC,SERIAL EEPROM,512X8,CMOS,SOP,8PIN,PLASTIC | CAT25040VE-G vs CAT25040VI-T3D |
CAT25040VA | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT25040VE-G vs CAT25040VA |
CAT25040VI-GT3D | onsemi | Check for Price | IC,SERIAL EEPROM,512X8,CMOS,SOP,8PIN,PLASTIC | CAT25040VE-G vs CAT25040VI-GT3D |
CAT25040V | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT25040VE-G vs CAT25040V |
CAT25040VET3 | onsemi | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | CAT25040VE-G vs CAT25040VET3 |
CAT25040VI | Rochester Electronics LLC | Check for Price | 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT25040VE-G vs CAT25040VI |
CAT25040VI-TE13REV-C | onsemi | Check for Price | IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8, Programmable ROM | CAT25040VE-G vs CAT25040VI-TE13REV-C |
CAT25040VI-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT25040VE-G vs CAT25040VI-TE13 |