Datasheets
CAT25040V-1.8TE13 by:

512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8

Part Details for CAT25040V-1.8TE13 by onsemi

Overview of CAT25040V-1.8TE13 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DF2258TE13IV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2268TE13WV Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion)
DF2268TE13V Renesas Electronics Corporation Microcontrollers for Mobile Device Applications (Non Promotion), TFQFP, /

Part Details for CAT25040V-1.8TE13

CAT25040V-1.8TE13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT25040V-1.8TE13 Part Data Attributes

CAT25040V-1.8TE13 onsemi
Buy Now Datasheet
Compare Parts:
CAT25040V-1.8TE13 onsemi 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 1 MHz
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Memory Density 4096 bit
Memory IC Type EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 512 words
Number of Words Code 512
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 512X8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type SPI
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for CAT25040V-1.8TE13

This table gives cross-reference parts and alternative options found for CAT25040V-1.8TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25040V-1.8TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAT25040VE-1.8TE13 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VE-1.8TE13
CAT25040VI-1.8TE13REV-C IC 512 X 8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8, Programmable ROM onsemi CAT25040V-1.8TE13 vs CAT25040VI-1.8TE13REV-C
CAT25040VA-1.8REV-C 512X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VA-1.8REV-C
CAT25040VI-1.8 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VI-1.8
CAT25040VA-1.8TE13REV-C 512X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VA-1.8TE13REV-C
CAT25040SI-1.8 EEPROM, 512X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT25040V-1.8TE13 vs CAT25040SI-1.8
CAT25040VI-1.8TE13 EEPROM, 512X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT25040V-1.8TE13 vs CAT25040VI-1.8TE13
CAT25040VA-1.8TE13 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VA-1.8TE13
CAT25040VI-1.8TE13 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VI-1.8TE13
CAT25040V-1.8 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040V-1.8
Part Number Description Manufacturer Compare
CAT25040VE-1.8TE13REV-C 512X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VE-1.8TE13REV-C
CAT25040VI-1.8-GT3 512X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VI-1.8-GT3
CAT25040VA-1.8REV-C 512X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VA-1.8REV-C
CAT25040VA-1.8TE13 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VA-1.8TE13
CAT25040VE-1.8TE13 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VE-1.8TE13
CAT25040VI-1.8 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VI-1.8
CAT25040VA-1.8TE13REV-C 512X8 SPI BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VA-1.8TE13REV-C
CAT25040VI-1.8TE13 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040VI-1.8TE13
CAT25040V-1.8 512X8 SPI BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 onsemi CAT25040V-1.8TE13 vs CAT25040V-1.8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25040V-1.8TE13 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25040V-1.8TE13 by onsemi

Select Manufacturer
Which Manufacturer of CAT25040V-1.8TE13 would you like to use for your alert(s)?
  • Please alert me when CAT25040V-1.8TE13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT25040V-1.8TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25040V-1.8TE13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT25040V-1.8TE13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25040V-1.8TE13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25040V-1.8TE13 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: