Memory
CAT25020VE-TE13REV-C
Description: EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8

Overview of CAT25020VE-TE13REV-C by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT25020VE-TE13REV-C by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT25020VE-TE13REV-C by Catalyst Semiconductor

CAT25020VE-TE13REV-C
Catalyst Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
5 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. CAT25020VE-TE13REV-C
    Catalyst Semiconductor
    EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8
    VS

Alternate Parts for CAT25020VE-TE13REV-C

This table gives cross-reference parts and alternative options found for CAT25020VE-TE13REV-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25020VE-TE13REV-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25020VI-T3D IC,SERIAL EEPROM,256X8,CMOS,SOP,8PIN,PLASTIC onsemi CAT25020VE-TE13REV-C vs CAT25020VI-T3D
CAT25020V EEPROM, 256X8, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor CAT25020VE-TE13REV-C vs CAT25020V
CAT25020VA-TE13REV-B EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT25020VE-TE13REV-C vs CAT25020VA-TE13REV-B
CAT25020VE-TE13REV-B EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT25020VE-TE13REV-C vs CAT25020VE-TE13REV-B
CAT25020VI-GT3 EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 Catalyst Semiconductor CAT25020VE-TE13REV-C vs CAT25020VI-GT3
CAT25020VE-GT3D IC,SERIAL EEPROM,256X8,CMOS,SOP,8PIN,PLASTIC onsemi CAT25020VE-TE13REV-C vs CAT25020VE-GT3D
CAT25020SA-REV-C EEPROM, 256X8, Serial, CMOS, PDSO8, SOIC-8 Catalyst Semiconductor CAT25020VE-TE13REV-C vs CAT25020SA-REV-C
CAT25020GVE-REV-B EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT25020VE-TE13REV-C vs CAT25020GVE-REV-B
CAT25020GVA-REV-B EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT25020VE-TE13REV-C vs CAT25020GVA-REV-B
CAT25020VI-REV-C EEPROM, 256X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT25020VE-TE13REV-C vs CAT25020VI-REV-C
Part Number Description Manufacturer Compare
NM93CS06LM8 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments CAT25020VE-TE13REV-C vs NM93CS06LM8
CAT24WC64GWI-TE13REV-B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT25020VE-TE13REV-C vs CAT24WC64GWI-TE13REV-B
CAT24WC66K-1.8TE13REV-C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor CAT25020VE-TE13REV-C vs CAT24WC66K-1.8TE13REV-C
CAT93C86J-1.8TE7 EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 Catalyst Semiconductor CAT25020VE-TE13REV-C vs CAT93C86J-1.8TE7
M95128-RDW6/P 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics CAT25020VE-TE13REV-C vs M95128-RDW6/P
NM24C17LM8 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments CAT25020VE-TE13REV-C vs NM24C17LM8
M24C64-WDW6TGB 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics CAT25020VE-TE13REV-C vs M24C64-WDW6TGB
M24C02-WMN3/G 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics CAT25020VE-TE13REV-C vs M24C02-WMN3/G
CAT24WC64XI-1.8TE13REV-D 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.210 INCH, ROHS COMPLIANT, EIAJ, SOIC-8 Catalyst Semiconductor CAT25020VE-TE13REV-C vs CAT24WC64XI-1.8TE13REV-D
CAT24WC32GW-1.8TE13REV-D 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor CAT25020VE-TE13REV-C vs CAT24WC32GW-1.8TE13REV-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT25020VE-TE13REV-C by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT25020VE-TE13REV-C by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT25020VE-TE13REV-C would you like to use for your alert(s)?
  • Please alert me when CAT25020VE-TE13REV-C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT25020VE-TE13REV-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT25020VE-TE13REV-C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT25020VE-TE13REV-C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT25020VE-TE13REV-C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT25020VE-TE13REV-C by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: