Part Details for CAT25020RA by Catalyst Semiconductor
Overview of CAT25020RA by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25020RA
CAT25020RA CAD Models
CAT25020RA Part Data Attributes:
|
CAT25020RA
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT25020RA
Catalyst Semiconductor
EEPROM, 256X8, Serial, CMOS, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT25020RA
This table gives cross-reference parts and alternative options found for CAT25020RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25020RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25020RI-TE13 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8 | onsemi | CAT25020RA vs CAT25020RI-TE13 |
CAT25C02RITE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25020RA vs CAT25C02RITE13 |
CAT25020RA-TE13 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8 | onsemi | CAT25020RA vs CAT25020RA-TE13 |
CAT25020RE-TE13 | 256X8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8 | onsemi | CAT25020RA vs CAT25020RE-TE13 |
CAT25020RE-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25020RA vs CAT25020RE-TE13 |
CAT25020RA | 256X8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8 | onsemi | CAT25020RA vs CAT25020RA |
CAT25020R-TE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25020RA vs CAT25020R-TE13 |
CAT25020R | IC 256 X 8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8, Programmable ROM | onsemi | CAT25020RA vs CAT25020R |
CAT25C02RTE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25020RA vs CAT25C02RTE13 |
CAT25C02RATE13 | EEPROM, 256X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25020RA vs CAT25C02RATE13 |