There are no models available for this part yet.
Overview of CAT25010UI by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CAT25010UI by onsemi
Part Data Attributes for CAT25010UI by onsemi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Clock Frequency-Max (fCLK)
|
5 MHz
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.4 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
128 words
|
Number of Words Code
|
128
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
128X8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Serial Bus Type
|
SPI
|
Supply Current-Max
|
0.005 mA
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Alternate Parts for CAT25010UI
This table gives cross-reference parts and alternative options found for CAT25010UI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25010UI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25010UI-TE13 | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8, Programmable ROM | onsemi | CAT25010UI vs CAT25010UI-TE13 |
CAT25010U-TE13 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | CAT25010UI vs CAT25010U-TE13 |
CAT25010UA | 128X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | CAT25010UI vs CAT25010UA |
CAT25010UA-TE13 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | CAT25010UI vs CAT25010UA-TE13 |
CAT25010UE | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8, Programmable ROM | onsemi | CAT25010UI vs CAT25010UE |
CAT25010UE-TE13 | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8, Programmable ROM | onsemi | CAT25010UI vs CAT25010UE-TE13 |
CAT25010U | 128X8 SPI BUS SERIAL EEPROM, PDSO8, TSSOP-8 | onsemi | CAT25010UI vs CAT25010U |