Part Details for CAT25010RA by onsemi
Overview of CAT25010RA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25010RA
CAT25010RA CAD Models
CAT25010RA Part Data Attributes
|
CAT25010RA
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT25010RA
onsemi
128X8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | SPI | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT25010RA
This table gives cross-reference parts and alternative options found for CAT25010RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25010RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25010RE-TE13 | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25010RA vs CAT25010RE-TE13 |
CAT25010R-TE13 | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8, Programmable ROM | onsemi | CAT25010RA vs CAT25010R-TE13 |
CAT25010R | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25010RA vs CAT25010R |
CAT25010RE | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25010RA vs CAT25010RE |
CAT25010R | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8, Programmable ROM | onsemi | CAT25010RA vs CAT25010R |
CAT25010RA | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25010RA vs CAT25010RA |
CAT25010RE-TE13 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8 | onsemi | CAT25010RA vs CAT25010RE-TE13 |
CAT25010RA-TE13 | IC 128 X 8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8, Programmable ROM | onsemi | CAT25010RA vs CAT25010RA-TE13 |
CAT25010RI-TE13 | 128X8 SPI BUS SERIAL EEPROM, PDSO8, MSOP-8 | onsemi | CAT25010RA vs CAT25010RI-TE13 |
CAT25010RI | EEPROM, 128X8, Serial, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT25010RA vs CAT25010RI |