Part Details for CAT25-154JA by Bourns Inc
Overview of CAT25-154JA by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT25-154JA
CAT25-154JA CAD Models
CAT25-154JA Part Data Attributes
|
CAT25-154JA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT25-154JA
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.5W, 150000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Chip | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 150000 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | CAT25 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CAT25 | |
Size Code | 0816 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAT25-154JA
This table gives cross-reference parts and alternative options found for CAT25-154JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25-154JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCN218SBI154J7 | Array/Network Resistor, Bussed, Ruthenium Oxide, 0.063W, 150000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | TT Electronics Resistors | CAT25-154JA vs BCN218SBI154J7 |
RACF408MJT150K | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 150000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAT25-154JA vs RACF408MJT150K |
RACF408M150K5%R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 150000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CAT25-154JA vs RACF408M150K5%R |
BCN218SBI154J13 | Array/Network Resistor, Bussed, Ruthenium Oxide, 0.063W, 150000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608, | TT Electronics Resistors | CAT25-154JA vs BCN218SBI154J13 |
CAT25-154JALF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 150000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0816, CHIP, ROHS COMPLIANT | Bourns Inc | CAT25-154JA vs CAT25-154JALF |