Part Details for CAT24FC17GD4ETE13REV-F by Catalyst Semiconductor
Overview of CAT24FC17GD4ETE13REV-F by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CAT24FC17GD4ETE13REV-F
CAT24FC17GD4ETE13REV-F CAD Models
CAT24FC17GD4ETE13REV-F Part Data Attributes
|
CAT24FC17GD4ETE13REV-F
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT24FC17GD4ETE13REV-F
Catalyst Semiconductor
EEPROM, 2KX8, Serial, CMOS, GREEN, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24FC17GD4ETE13REV-F
This table gives cross-reference parts and alternative options found for CAT24FC17GD4ETE13REV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24FC17GD4ETE13REV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24FC17GD4E-REV-F | EEPROM, 2KX8, Serial, CMOS, GREEN, TDFN-8 | Catalyst Semiconductor | CAT24FC17GD4ETE13REV-F vs CAT24FC17GD4E-REV-F |
CAT24FC17RD4I-REV-F | EEPROM, 2KX8, Serial, CMOS, TDFN-8 | Catalyst Semiconductor | CAT24FC17GD4ETE13REV-F vs CAT24FC17RD4I-REV-F |
CAT24FC17GD4I-TE13REV-F | 2KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, GREEN, TDFN-8 | Catalyst Semiconductor | CAT24FC17GD4ETE13REV-F vs CAT24FC17GD4I-TE13REV-F |
CAT24FC17ZD4E-REV-F | EEPROM, 2KX8, Serial, CMOS, GREEN, TDFN-8 | Catalyst Semiconductor | CAT24FC17GD4ETE13REV-F vs CAT24FC17ZD4E-REV-F |
CAT24FC17RD4ITE13REV-F | EEPROM, 2KX8, Serial, CMOS, TDFN-8 | Catalyst Semiconductor | CAT24FC17GD4ETE13REV-F vs CAT24FC17RD4ITE13REV-F |
CAT24FC17ZD4ETE13REV-F | EEPROM, 2KX8, Serial, CMOS, GREEN, TDFN-8 | Catalyst Semiconductor | CAT24FC17GD4ETE13REV-F vs CAT24FC17ZD4ETE13REV-F |
CAT24FC17GD4ITE13REV-F | EEPROM, 2KX8, Serial, CMOS, GREEN, TDFN-8 | Catalyst Semiconductor | CAT24FC17GD4ETE13REV-F vs CAT24FC17GD4ITE13REV-F |
CAT24FC17RD4ETE13REV-F | EEPROM, 2KX8, Serial, CMOS, TDFN-8 | Catalyst Semiconductor | CAT24FC17GD4ETE13REV-F vs CAT24FC17RD4ETE13REV-F |
CAT24FC17RD4E-REV-F | EEPROM, 2KX8, Serial, CMOS, TDFN-8 | Catalyst Semiconductor | CAT24FC17GD4ETE13REV-F vs CAT24FC17RD4E-REV-F |
CAT24FC17RD4I-TE13REV-F | 2KX8 I2C/2-WIRE SERIAL EEPROM, DSO8, TDFN-8 | Catalyst Semiconductor | CAT24FC17GD4ETE13REV-F vs CAT24FC17RD4I-TE13REV-F |