Part Details for CAT24C164LI-G by onsemi
Overview of CAT24C164LI-G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CAT24C164LI-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT24C164LI-G
|
Avnet Americas | EEPROM Serial-I2C 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin PDIP W Rail - Rail/Tube (Alt: CAT24C164LI-G) RoHS: Compliant Min Qty: 629 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 19372 Partner Stock |
|
$0.4933 / $0.5887 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8 | 3 |
|
$1.6000 / $2.0000 | Buy Now |
|
Rochester Electronics | CAT24C128 - CAT24C164 - 16-Kbit I2C Serial EEPROM, Cascadable ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19372 |
|
$0.4931 / $0.5801 | Buy Now |
Part Details for CAT24C164LI-G
CAT24C164LI-G CAD Models
CAT24C164LI-G Part Data Attributes
|
CAT24C164LI-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C164LI-G
onsemi
16-kb Serial EEPROM Memory, Cascadable, PDIP-8, 300 mils, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 646AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1DDDMMMR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.27 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24C164LI-G
This table gives cross-reference parts and alternative options found for CAT24C164LI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C164LI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C164YI-G | IC 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8, Programmable ROM | onsemi | CAT24C164LI-G vs CAT24C164YI-G |
CAT24C16WI-GT3 | EEPROM Serial 16-Kb I2C, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT24C164LI-G vs CAT24C16WI-GT3 |
CAT24C16WI-G | 16-Kb I2C Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT24C164LI-G vs CAT24C16WI-G |