Part Details for CAT24C128WIGT3JN by onsemi
Overview of CAT24C128WIGT3JN by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT24C128WIGT3JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2783
|
Newark | 128Kb I2C Ser Eeprom/ Reel |Onsemi CAT24C128WIGT3JN RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 / $0.3080 | Buy Now |
DISTI #
488-CAT24C128WIGT3JNCT-ND
|
DigiKey | IC EEPROM 128KBIT I2C 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7880 In Stock |
|
$0.3327 / $0.5700 | Buy Now |
DISTI #
CAT24C128WIGT3JN
|
Avnet Americas | - Tape and Reel (Alt: CAT24C128WIGT3JN) RoHS: Not Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3000 Partner Stock |
|
$0.2413 / $0.2584 | Buy Now |
DISTI #
CAT24C128WIGT3JN
|
Avnet Americas | EEPROM, I2C, Serial, 128 Kbit, 16K x 8bit, 1 MHz, 8 Pins, SOIC - Tape and Reel (Alt: CAT24C128WIGT3JN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2912 / $0.3119 | Buy Now |
DISTI #
863-CAT24C128WIGT3JN
|
Mouser Electronics | EEPROM 128KB I2C SER EEPROM RoHS: Compliant | 5913 |
|
$0.3240 / $0.5600 | Buy Now |
|
Future Electronics | EEPROM Memory IC 128Kbit IC 1 MHz 400 ns 8-SOIC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
|
Onlinecomponents.com | EEPROM Memory IC 128Kbit IC 1 MHz 400 ns 8-SOIC | 0 |
|
$0.2732 / $0.2978 | Buy Now |
DISTI #
CAT24C128WIGT3JN
|
EBV Elektronik | (Alt: CAT24C128WIGT3JN) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
Part Details for CAT24C128WIGT3JN
CAT24C128WIGT3JN CAD Models
CAT24C128WIGT3JN Part Data Attributes
|
CAT24C128WIGT3JN
onsemi
Buy Now
|
Compare Parts:
CAT24C128WIGT3JN
onsemi
|
Samacsys Manufacturer | onsemi |