-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 4-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4180
|
Newark | Eeprom, 4Kbit, I2C, 400Mhz, Udfn-8, Memory Size:4Kbit, Eeprom Memory Configuration:512 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Udfn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Onsemi CAT24C04HU4I-GT3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3184 |
|
$0.3320 / $0.3850 | Buy Now |
DISTI #
52T7604
|
Newark | 4-Kb I2C Serial Eeprom Memory/ Reel |Onsemi CAT24C04HU4I-GT3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2390 / $0.3110 | Buy Now |
DISTI #
CAT24C04HU4I-GT3OSCT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 400KHZ 8UDFN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4560 In Stock |
|
$0.2722 / $0.4600 | Buy Now |
DISTI #
CAT24C04HU4I-GT3
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R - Tape and Reel (Alt: CAT24C04HU4I-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.1662 / $0.1863 | Buy Now |
DISTI #
863-CAT24C04HU4I-GT3
|
Mouser Electronics | EEPROM 4KB I2C SER EEPROM RoHS: Compliant | 59862 |
|
$0.2880 / $0.4000 | Buy Now |
DISTI #
V72:2272_07322929
|
Arrow Electronics | EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2240 Container: Cut Strips | Americas - 1667 |
|
$0.2368 / $0.2423 | Buy Now |
DISTI #
70300218
|
RS | CAT24C04HU4I-GT3 EEPROM Memory, 4kbit, 1.7 - 5.5 V 8-Pin UDFN | ON Semiconductor CAT24C04HU4I-GT3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3280 / $0.3860 | RFQ |
|
Future Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
|
Future Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.2350 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial-2Wire 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin UDFN EP T/R | 0 |
|
$0.2201 / $0.2430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24C04HU4I-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C04HU4I-GT3
onsemi
EEPROM Serial 4-Kb I2C, UDFN8, 2x3, 0.5P, Extended Pad, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 2x3, 0.5P, Extended Pad | |
Package Description | UDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 517AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAT24C04HU4I-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C04HU4I-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C04HU4E-T3 | 32X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8 | onsemi | CAT24C04HU4I-GT3 vs CAT24C04HU4E-T3 |
CAT24C04HU4E-GT3 | IC 32 X 16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8, Programmable ROM | onsemi | CAT24C04HU4I-GT3 vs CAT24C04HU4E-GT3 |