Part Details for CAT24C04C4AE-GT3 by onsemi
Overview of CAT24C04C4AE-GT3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C04C4AE-GT3
CAT24C04C4AE-GT3 CAD Models
CAT24C04C4AE-GT3 Part Data Attributes:
|
CAT24C04C4AE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C04C4AE-GT3
onsemi
32X16 I2C/2-WIRE SERIAL EEPROM, PBGA4, 0.856 X 0.832 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, WLCSP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e4 | |
Length | 0.856 mm | |
Memory Density | 512 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Number of Words | 32 words | |
Number of Words Code | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.35 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 0.832 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for CAT24C04C4AE-GT3
This table gives cross-reference parts and alternative options found for CAT24C04C4AE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C04C4AE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C04C4AI-T3 | 32X16 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, MO-236/MO-252, UDFN-8 | onsemi | CAT24C04C4AE-GT3 vs CAT24C04C4AI-T3 |
CAT24C04C4AE-T3 | 32X16 I2C/2-WIRE SERIAL EEPROM, PBGA4, 0.856 X 0.832 MM, HALOGEN FREE, BFR FREE AND ROHS COMPLIANT, WLCSP-4 | onsemi | CAT24C04C4AE-GT3 vs CAT24C04C4AE-T3 |