Part Details for CAT24C01CW by onsemi
Overview of CAT24C01CW by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24C01CW
CAT24C01CW CAD Models
CAT24C01CW Part Data Attributes:
|
CAT24C01CW
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24C01CW
onsemi
128X8 I2C/2-WIRE SERIAL EEPROM, UUC8, WAFER-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | WAFER | |
Package Description | WAFER-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | X-XUUC-N8 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128X8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT24C01CW
This table gives cross-reference parts and alternative options found for CAT24C01CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24C01CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C01CWA | IC 128 X 8 I2C/2-WIRE SERIAL EEPROM, UUC8, WAFER-8, Programmable ROM | onsemi | CAT24C01CW vs CAT24C01CWA |
CAT24C01CWI | 128X8 I2C/2-WIRE SERIAL EEPROM, UUC8, WAFER-8 | onsemi | CAT24C01CW vs CAT24C01CWI |
CAT24C01CWI | EEPROM, 128X8, Serial, CMOS, WAFER-8 | Catalyst Semiconductor | CAT24C01CW vs CAT24C01CWI |
CAT24C01CW | EEPROM, 128X8, Serial, CMOS, WAFER-8 | Catalyst Semiconductor | CAT24C01CW vs CAT24C01CW |