-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 16-Kb I2C, TSOT-23. 5 Lead, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R6862
|
Newark | Serial Eeprom, 16Kbit, 1Mhz, Tsot-23-5, Memory Interface Type:Serial I2C (2-Wire), Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Clock Frequency:400Khz, Memory Case Style:Tsot-23, No. Of Pins:5Pins, Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Onsemi CAT24AA16TDI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5910 | Buy Now |
DISTI #
81Y5896
|
Newark | Serial Eeprom, 16Kbit, Tsot-23-5, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Tsot-23, No. Of Pins:5Pins, Supply Voltage Min:1.7V, Rohs Compliant: Yes |Onsemi CAT24AA16TDI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7650 | Buy Now |
DISTI #
06R0482
|
Newark | 16 Kb I2C Serial Eeprom Memory/ Reel Rohs Compliant: Yes |Onsemi CAT24AA16TDI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CAT24AA16TDI-GT3OSCT-ND
|
DigiKey | IC EEPROM 16KBIT I2C TSOT23-5 Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20485 In Stock |
|
$0.4954 / $0.7500 | Buy Now |
DISTI #
698-CAT24AA16TDI-GT3
|
Mouser Electronics | EEPROM 16K-Bit I2C Serial RoHS: Compliant | 194541 |
|
$0.4740 / $0.7400 | Buy Now |
DISTI #
70300210
|
RS | CAT24AA16TDI-GT3 EEPROM Memory, 16kbit, 1.7 - 5.5 V 5-Pin TSOT-23 | ON Semiconductor CAT24AA16TDI-GT3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 / $0.9000 | RFQ |
|
Flip Electronics | Stock | 87000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT24AA16TDI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24AA16TDI-GT3
onsemi
EEPROM Serial 16-Kb I2C, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
This table gives cross-reference parts and alternative options found for CAT24AA16TDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24AA16TDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24AA16TDI-T10 | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, TSOT-23-5 | onsemi | CAT24AA16TDI-GT3 vs CAT24AA16TDI-T10 |
CAT24AA16TDI-T3 | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, TSOT-23-5 | onsemi | CAT24AA16TDI-GT3 vs CAT24AA16TDI-T3 |