Part Details for CAT24AA02TDI-GT10 by onsemi
Overview of CAT24AA02TDI-GT10 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT24AA02TDI-GT10
CAT24AA02TDI-GT10 CAD Models
CAT24AA02TDI-GT10 Part Data Attributes:
|
CAT24AA02TDI-GT10
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT24AA02TDI-GT10
onsemi
256X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSOT | |
Package Description | VSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010000R | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
Alternate Parts for CAT24AA02TDI-GT10
This table gives cross-reference parts and alternative options found for CAT24AA02TDI-GT10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT24AA02TDI-GT10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT24C02TDI-GT3 | EEPROM, 256X8, Serial, CMOS, PDSO5, GREEN, MO-193, TSOT-23, 5 PIN | Catalyst Semiconductor | CAT24AA02TDI-GT10 vs CAT24C02TDI-GT3 |
CAT24C02TDI-T3 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, GREEN, MO-193, TSOT-23, 5 PIN | onsemi | CAT24AA02TDI-GT10 vs CAT24C02TDI-T3 |
CAT24AA02TDI-T3 | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | onsemi | CAT24AA02TDI-GT10 vs CAT24AA02TDI-T3 |
CAT24AA02TDI-GT3 | EEPROM Serial 2-Kb I2C, TSOT-23. 5 Lead, 3000-REEL | onsemi | CAT24AA02TDI-GT10 vs CAT24AA02TDI-GT3 |