Part Details for CAT22C10J-20TE13 by Catalyst Semiconductor
Overview of CAT22C10J-20TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT22C10J-20TE13
CAT22C10J-20TE13 CAD Models
CAT22C10J-20TE13 Part Data Attributes
|
CAT22C10J-20TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT22C10J-20TE13
Catalyst Semiconductor
Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
Additional Feature | DATA RETENTION > 10 YEARS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Memory Density | 256 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CAT22C10J-20TE13
This table gives cross-reference parts and alternative options found for CAT22C10J-20TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT22C10J-20TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT22C10J-20TE7 | 64X4 NON-VOLATILE SRAM, 200ns, PDSO16, 0.300 INCH, SOIC-16 | onsemi | CAT22C10J-20TE13 vs CAT22C10J-20TE7 |
CAT22C10JA-20TE13 | Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, SOIC-16 | Catalyst Semiconductor | CAT22C10J-20TE13 vs CAT22C10JA-20TE13 |
CAT22C10WA-20 | Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 | Catalyst Semiconductor | CAT22C10J-20TE13 vs CAT22C10WA-20 |
CAT22C10J-20 | 64X4 NON-VOLATILE SRAM, 200ns, PDSO16, SOIC-16 | onsemi | CAT22C10J-20TE13 vs CAT22C10J-20 |
CAT22C10J-20TE13 | 64X4 NON-VOLATILE SRAM, 200ns, PDSO16, SOIC-16 | onsemi | CAT22C10J-20TE13 vs CAT22C10J-20TE13 |
CAT22C10WI-20TE13 | IC 64 X 4 NON-VOLATILE SRAM, 200 ns, PDSO16, LEAD AND HALOGEN FREE, SOIC-16, Static RAM | onsemi | CAT22C10J-20TE13 vs CAT22C10WI-20TE13 |
CAT22C10JA-20 | Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, SOIC-16 | Catalyst Semiconductor | CAT22C10J-20TE13 vs CAT22C10JA-20 |
CAT22C10J-20 | Non-Volatile SRAM, 64X4, 200ns, CMOS, PDSO16, SOIC-16 | Catalyst Semiconductor | CAT22C10J-20TE13 vs CAT22C10J-20 |
CAT22C10WI-20TE7 | 64X4 NON-VOLATILE SRAM, 200ns, PDSO16, 0.300 INCH, SOIC-16 | onsemi | CAT22C10J-20TE13 vs CAT22C10WI-20TE7 |
CAT22C10WA-20TE13 | 64X4 NON-VOLATILE SRAM, 200ns, PDSO16, LEAD AND HALOGEN FREE, SOIC-16 | onsemi | CAT22C10J-20TE13 vs CAT22C10WA-20TE13 |