Part Details for CAT1640LI-25-G by onsemi
Overview of CAT1640LI-25-G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CAT1640LI-25-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9573
|
Newark | Each |Onsemi CAT1640LI-25-G Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.7900 | Buy Now |
|
Rochester Electronics | CAT1640 - Supervisory Circuit With I2C Serial 64K EEPROM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2100 |
|
$1.1100 / $1.3100 | Buy Now |
Part Details for CAT1640LI-25-G
CAT1640LI-25-G CAD Models
CAT1640LI-25-G Part Data Attributes:
|
CAT1640LI-25-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1640LI-25-G
onsemi
CPU Supervisor with 64 k Serial EEPROM Memory, PDIP-8, 300 mils, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 646AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.27 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.625V | |
Width | 7.62 mm |
Alternate Parts for CAT1640LI-25-G
This table gives cross-reference parts and alternative options found for CAT1640LI-25-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1640LI-25-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM810TART-REEL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | CAT1640LI-25-G vs ADM810TART-REEL |
ASM705EPAF | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | CAT1640LI-25-G vs ASM705EPAF |
ADM1816-R23ARTZ-R7 | Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices | Analog Devices Inc | CAT1640LI-25-G vs ADM1816-R23ARTZ-R7 |
SP706RCP | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | CAT1640LI-25-G vs SP706RCP |
DS1706SEPA+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | CAT1640LI-25-G vs DS1706SEPA+ |
MAX6328UR36+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | CAT1640LI-25-G vs MAX6328UR36+T |
SP706PEU | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, MICRO, SOIC-8 | MaxLinear Inc | CAT1640LI-25-G vs SP706PEU |
CAT809MSBI-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3-PIN | onsemi | CAT1640LI-25-G vs CAT809MSBI-T10 |
ADM1816-20ART-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | CAT1640LI-25-G vs ADM1816-20ART-RL7 |
MAX6328XR31+ | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | CAT1640LI-25-G vs MAX6328XR31+ |