Part Details for CAT16-224J4LF by Bourns Inc
Results Overview of CAT16-224J4LF by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT16-224J4LF Information
CAT16-224J4LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CAT16-224J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC7471
|
Newark | Res N/W, Isolated, 220K, 0.063W, 1206, Resistance:220Kohm, Product Range:Cat16 Series, No. Of Ele... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1215 |
|
$0.0350 / $0.0590 | Buy Now |
DISTI #
32K0157
|
Newark | Res, Array, Iso, 220K, 0.25W, 5%, 1206, Resistance:220Kohm, Network Circuit Type:Isolated, No. Of... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
CAT16-224J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 220K OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4015 In Stock |
|
$0.0175 / $0.1200 | Buy Now |
DISTI #
CAT16-224J4LF
|
Avnet Americas | Resistor, Array, 220 kOhm, ? 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Concave, Surface... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0066 / $0.0090 | Buy Now |
DISTI #
652-CAT16-224J4LF
|
Mouser Electronics | Resistor Networks & Arrays 220K 5% Concave 4resistors RoHS: Compliant | 4770 |
|
$0.0130 / $0.1200 | Buy Now |
DISTI #
E02:0323_00453860
|
Arrow Electronics | Res Thick Film Array 220K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2446 | Europe - 10000 |
|
$0.0088 / $0.0161 | Buy Now |
DISTI #
V72:2272_06245961
|
Arrow Electronics | Res Thick Film Array 220K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5650 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2207 Container: Cut Strips | Americas - 7128 |
|
$0.0165 / $0.0177 | Buy Now |
DISTI #
73201646
|
RS | ResArray 4x0603 220k 5% 63mW ConcaveTape & Reel - 7 reel | Bourns CAT16-224J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0290 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 220K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R RoHS: Compliant | 0 |
|
$0.0171 / $0.0200 | Buy Now |
DISTI #
87689117
|
Verical | Res Thick Film Array 220K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2446 | Americas - 10000 |
|
$0.0088 / $0.0162 | Buy Now |
Part Details for CAT16-224J4LF
CAT16-224J4LF CAD Models
CAT16-224J4LF Part Data Attributes
|
CAT16-224J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-224J4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 220000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 220000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CAT16-224J4LF
This table gives cross-reference parts and alternative options found for CAT16-224J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-224J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCN164ABI224J7 | TT electronics / BI Technologies | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | CAT16-224J4LF vs BCN164ABI224J7 |