Part Details for CAT16-152J4 by Bourns Inc
Overview of CAT16-152J4 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT16-152J4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film Array 1.5K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R | Alternative Product Available |
|
$0 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 1627 |
|
RFQ |
Part Details for CAT16-152J4
CAT16-152J4 CAD Models
CAT16-152J4 Part Data Attributes
|
CAT16-152J4
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT16-152J4
Bourns Inc
RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Element Power Dissipation | 0.062 W | |
First Element Resistance | 1500 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | CAT16 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.062 W | |
Rated Temperature | 70 °C | |
Resistance | 1500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CAT16(J4) | |
Size Code | 0612 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CAT16-152J4
This table gives cross-reference parts and alternative options found for CAT16-152J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT16-152J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1J4ATTD152J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CAT16-152J4 vs CN1J4ATTD152J |
CN1J4ATTDD152J | Array/Network Resistor, Isolated, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CAT16-152J4 vs CN1J4ATTDD152J |
EXBV8V152JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | CAT16-152J4 vs EXBV8V152JV |
CN1J4TT152J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CAT16-152J4 vs CN1J4TT152J |
CN1J4TE152J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CAT16-152J4 vs CN1J4TE152J |
CN1206A-152-JBW | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CAT16-152J4 vs CN1206A-152-JBW |
BCN164ABI152J7S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | CAT16-152J4 vs BCN164ABI152J7S |
CN1206A-152-JTW | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CAT16-152J4 vs CN1206A-152-JTW |
742C083152JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | CTS Corporation | CAT16-152J4 vs 742C083152JP |
CAT16A-152J4LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CAT16-152J4 vs CAT16A-152J4LF |