Part Details for CAT1232LPZ-GT3 by onsemi
Overview of CAT1232LPZ-GT3 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT1232LPZ-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CAT1232 - 5V Supply Monitor, Watchdog Timer, Manual Reset, With Active High & Low Resets ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1322 |
|
RFQ |
Part Details for CAT1232LPZ-GT3
CAT1232LPZ-GT3 CAD Models
CAT1232LPZ-GT3 Part Data Attributes
|
CAT1232LPZ-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1232LPZ-GT3
onsemi
Voltage Supervisor, Watchdog Timer, Manual Reset, 5.0 V, with Active High and Low Resets, MSOP 8, 3x3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MO-187, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 846AD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5V | |
Width | 3 mm |
Alternate Parts for CAT1232LPZ-GT3
This table gives cross-reference parts and alternative options found for CAT1232LPZ-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1232LPZ-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1232LPU | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8 | onsemi | CAT1232LPZ-GT3 vs CAT1232LPU |
CAT1232LPR | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT1232LPZ-GT3 vs CAT1232LPR |
CAT1232LPU-T13 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT1232LPZ-GT3 vs CAT1232LPU-T13 |
CAT1232LPZ-G | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, MSOP-8 | Rochester Electronics LLC | CAT1232LPZ-GT3 vs CAT1232LPZ-G |
CAT1232LPZ-G | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, GREEN, MSOP-8 | Catalyst Semiconductor | CAT1232LPZ-GT3 vs CAT1232LPZ-G |
CAT1232LPU-T13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MSOP-8 | onsemi | CAT1232LPZ-GT3 vs CAT1232LPU-T13 |
CAT1232LPZ-T13 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, GREEN, MSOP-8 | Catalyst Semiconductor | CAT1232LPZ-GT3 vs CAT1232LPZ-T13 |
CAT1232LPZ-T13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, MSOP-8 | onsemi | CAT1232LPZ-GT3 vs CAT1232LPZ-T13 |
CAT1232LPZ-GT3 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, MS-187, MSOP-16 | Catalyst Semiconductor | CAT1232LPZ-GT3 vs CAT1232LPZ-GT3 |
CAT1232LPU | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MSOP-8 | Catalyst Semiconductor | CAT1232LPZ-GT3 vs CAT1232LPU |