Power Circuits
CAT1162W-45
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8

Overview of CAT1162W-45 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CAT1162W-45 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # CAT1162W-45
Avnet Americas - Bulk (Alt: CAT1162W-45) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 42 Partner Stock
RFQ
Bristol Electronics   Min Qty: 4 300
  • 4 $1.6500
  • 14 $1.2375
  • 42 $1.0312
  • 147 $0.6187
$0.6187 / $1.6500 Buy Now
Quest Components   240
  • 1 $2.2000
  • 56 $0.8250
  • 183 $0.7700
$0.7700 / $2.2000 Buy Now

CAD Models for CAT1162W-45 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT1162W-45 by onsemi

CAT1162W-45
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CAT1162W-45
    onsemi
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8
    VS

Alternate Parts for CAT1162W-45

This table gives cross-reference parts and alternative options found for CAT1162W-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1162W-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT1162WI-42-G CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE onsemi CAT1162W-45 vs CAT1162WI-42-G
CAT1162W-42 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 onsemi CAT1162W-45 vs CAT1162W-42
N84C161WD42TG EEPROM Serial 16-Kb CPU Supervisor, 3000-REEL onsemi CAT1162W-45 vs N84C161WD42TG
Part Number Description Manufacturer Compare
CAT1162WI-42-G CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE onsemi CAT1162W-45 vs CAT1162WI-42-G
CAT1162WI28 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 onsemi CAT1162W-45 vs CAT1162WI28
CAT1162WI-25-GT3 CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL onsemi CAT1162W-45 vs CAT1162WI-25-GT3
CAT1162W-30 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 onsemi CAT1162W-45 vs CAT1162W-30
N84C162WD25TG EEPROM Serial 16-Kb CPU Supervisor, 3000-REEL onsemi CAT1162W-45 vs N84C162WD25TG
CAT1162WI-30-GT3 CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 3000-REEL onsemi CAT1162W-45 vs CAT1162WI-30-GT3
N84C161WD42TG EEPROM Serial 16-Kb CPU Supervisor, 3000-REEL onsemi CAT1162W-45 vs N84C161WD42TG
N84C162WD30TG EEPROM Serial 16-Kb CPU Supervisor, 3000-REEL onsemi CAT1162W-45 vs N84C162WD30TG
N84C162WD28TG EEPROM Serial 16-Kb CPU Supervisor, 3000-REEL onsemi CAT1162W-45 vs N84C162WD28TG
CAT1162W-42 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 onsemi CAT1162W-45 vs CAT1162W-42

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT1162W-45 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT1162W-45 by onsemi

Select Manufacturer
Which Manufacturer of CAT1162W-45 would you like to use for your alert(s)?
  • Please alert me when CAT1162W-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT1162W-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT1162W-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT1162W-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT1162W-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT1162W-45 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: