Part Details for CAT1162LI-45 by onsemi
Overview of CAT1162LI-45 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT1162LI-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
698-CAT1162LI-45
|
Mouser Electronics | Supervisory Circuits 16K I2C Mem w/Reset RoHS: Compliant | 0 |
|
$0.4750 / $0.8250 | Order Now |
Part Details for CAT1162LI-45
CAT1162LI-45 CAD Models
CAT1162LI-45 Part Data Attributes
|
CAT1162LI-45
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1162LI-45
onsemi
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8, Power Management Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Additional Feature | RESET THRESHOLD VOLTAGES ARE 4.625V; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for CAT1162LI-45
This table gives cross-reference parts and alternative options found for CAT1162LI-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1162LI-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1162PI-45 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP8, PLASTIC, DIP-8 | onsemi | CAT1162LI-45 vs CAT1162PI-45 |