Part Details for CAT1021RD2E-28TE13 by Catalyst Semiconductor
Overview of CAT1021RD2E-28TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT1021RD2E-28TE13
CAT1021RD2E-28TE13 CAD Models
CAT1021RD2E-28TE13 Part Data Attributes:
|
CAT1021RD2E-28TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT1021RD2E-28TE13
Catalyst Semiconductor
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for CAT1021RD2E-28TE13
This table gives cross-reference parts and alternative options found for CAT1021RD2E-28TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1021RD2E-28TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1021ZD2I-28TE13 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, LEAD AND HALOGEN FREE, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8, Power Management Circuit | onsemi | CAT1021RD2E-28TE13 vs CAT1021ZD2I-28TE13 |
CAT1021ZD2I-28 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, LEAD AND HALOGEN FREE, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Catalyst Semiconductor | CAT1021RD2E-28TE13 vs CAT1021ZD2I-28 |
CAT1021ZD2E-28TE13 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, LEAD AND HALOGEN FREE, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Catalyst Semiconductor | CAT1021RD2E-28TE13 vs CAT1021ZD2E-28TE13 |
CAT1021RD2E-28 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8, Power Management Circuit | onsemi | CAT1021RD2E-28TE13 vs CAT1021RD2E-28 |
CAT1021ZD2E-28 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, LEAD AND HALOGEN FREE, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | onsemi | CAT1021RD2E-28TE13 vs CAT1021ZD2E-28 |
CAT1021ZD2I-28TE13 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, LEAD AND HALOGEN FREE, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Catalyst Semiconductor | CAT1021RD2E-28TE13 vs CAT1021ZD2I-28TE13 |
CAT1021ZD2E-28TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, LEAD AND HALOGEN FREE, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | onsemi | CAT1021RD2E-28TE13 vs CAT1021ZD2E-28TE13 |
CAT1021RD2I-28TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, DSO8, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | onsemi | CAT1021RD2E-28TE13 vs CAT1021RD2I-28TE13 |
CAT1021RD2I-28TE13 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, 3 X 4.90 MM, 0.80 MM HEIGHT, MO-229, TDFN-8 | Catalyst Semiconductor | CAT1021RD2E-28TE13 vs CAT1021RD2I-28TE13 |