Part Details for CAT10-100J4LF by Bourns Inc
Overview of CAT10-100J4LF by Bourns Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT10-100J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T4539
|
Newark | Res, Isolated, 10R, 5%, 25V, 0804, Reel, Resistance:10Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAT10-100J4LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1138 |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
12AC0119
|
Newark | Res, Isolated, 10R, 5%, 25V, 0804, Reel, Resistance:10Ohm, Product Range:Cat10 Series, No. Of Elements:4Elements, Network Circuit Type:Isolated, Resistor Case Style:0804 [2010 Metric], No. Of Pins:8Pins, Voltage Rating:25V, Power Rohs Compliant: Yes |Bourns CAT10-100J4LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
CAT10-100J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 10 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2856 In Stock |
|
$0.0129 / $0.1300 | Buy Now |
DISTI #
CAT10-100J4LF
|
Avnet Americas | Resistor, Array, 10 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT10-100J4LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0118 | Buy Now |
DISTI #
CAT10-100J4LF
|
Avnet Americas | Resistor, Array, 10 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT10-100J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CAT10-100J4LF
|
Avnet Americas | Resistor, Array, 10 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Tape and Reel (Alt: CAT10-100J4LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0077 / $0.0142 | Buy Now |
DISTI #
61T4539
|
Avnet Americas | Resistor, Array, 10 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Concave, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 61T4539) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 1138 Partner Stock |
|
$0.0380 / $0.0590 | Buy Now |
DISTI #
652-CAT10-100J4LF
|
Mouser Electronics | Resistor Networks & Arrays 10ohm 5% Concave 4resistors RoHS: Compliant | 10510 |
|
$0.0090 / $0.1200 | Buy Now |
DISTI #
V72:2272_06245721
|
Arrow Electronics | Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1945 Container: Cut Strips | Americas - 6437 |
|
$0.0125 / $0.1121 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R RoHS: Compliant |
50000 In Stock |
|
$0.0080 / $0.0160 | Buy Now |
Part Details for CAT10-100J4LF
CAT10-100J4LF CAD Models
CAT10-100J4LF Part Data Attributes:
|
CAT10-100J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT10-100J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAT10-100J4LF
This table gives cross-reference parts and alternative options found for CAT10-100J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT10-100J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCN104A100J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CAT10-100J4LF vs BCN104A100J7 |