Part Details for CAT10-100J4 by Bourns Inc
Overview of CAT10-100J4 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT10-100J4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R | Alternative Product Available |
|
$0 | Buy Now |
Part Details for CAT10-100J4
CAT10-100J4 CAD Models
CAT10-100J4 Part Data Attributes
|
CAT10-100J4
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAT10-100J4
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | CAT10 | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAT10-100J4
This table gives cross-reference parts and alternative options found for CAT10-100J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT10-100J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT10-100J4LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | Bourns Inc | CAT10-100J4 vs CAT10-100J4LF |
BCN104A100J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | TT Electronics Resistors | CAT10-100J4 vs BCN104A100J7 |
BCN104A100J13 | RESISTOR, NETWORK, FILM, ISOLATED, 0.125W, SURFACE MOUNT, 0804, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | CAT10-100J4 vs BCN104A100J13 |