There are no models available for this part yet.
Overview of CAT-SEAMP-20-04 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for CAT-SEAMP-20-04 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAT-SEAMP-20-04-ND
|
DigiKey | CAT TOOLING Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$418.6100 | Buy Now | |
DISTI #
CAT-SEAMP-20-04
|
Avnet Americas | CAT - Bulk (Alt: CAT-SEAMP-20-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 Factory Stock |
|
RFQ | ||
DISTI #
200-CAT-SEAMP-20-04
|
Mouser Electronics | Bench Top Tools "CAT TOOLING" | 0 |
|
$316.6800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$346.2400 / $365.7500 | Buy Now | ||
DISTI #
000000000003505965
|
Sager | Bench Top Tools CAT TOOLING Min Qty: 1 | 56 |
|
$288.5300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$346.2400 / $365.7500 | Buy Now |