Part Details for CAT-SEAFP-10-06 by Samtec Inc
Results Overview of CAT-SEAFP-10-06 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for CAT-SEAFP-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT-SEAFP-10-06-ND
|
DigiKey | CAT TOOLING Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$238.1300 | Buy Now |
DISTI #
CAT-SEAFP-10-06
|
Avnet Americas | SEARAY Fixture Tool for 60 POS Vertical Press-Fit Sockets - Bulk (Alt: CAT-SEAFP-10-06) Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$254.0032 / $274.0853 | Buy Now |
DISTI #
200-CAT-SEAFP-10-06
|
Mouser Electronics | Bench Top Tools CAT TOOLING | 0 |
|
$239.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$267.4000 / $283.4900 | Buy Now |
DISTI #
85048055
|
Verical | Tool for SEAFP Press-Fit Connector Header Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$228.0900 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 3 |
|
$283.4900 | Buy Now |
DISTI #
000000000003983230
|
Sager | Bench Top Tools CAT TOOLING Min Qty: 1 | 5 |
|
$198.4400 / $218.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$267.4000 / $283.4900 | Buy Now |
Part Details for CAT-SEAFP-10-06
CAT-SEAFP-10-06 CAD Models
CAT-SEAFP-10-06 Part Data Attributes
|
CAT-SEAFP-10-06
Samtec Inc
Buy Now
|
Compare Parts:
CAT-SEAFP-10-06
Samtec Inc
Select a part to compare: |
Samacsys Manufacturer | SAMTEC |