Part Details for CAT-PT-FQSFP-DD-01 by Samtec Inc
Overview of CAT-PT-FQSFP-DD-01 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-QSFPPEXPAS-005 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-005 5m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (16.4 ft) | |
SF-QSFPPEXPAS-001 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-001 1m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (3.3 ft) |
Price & Stock for CAT-PT-FQSFP-DD-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT-PT-FQSFP-DD-01
|
Avnet Americas | Application Tool for Seat QSFPC-DD End Cages - Bulk (Alt: CAT-PT-FQSFP-DD-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-CATPTFQSFPDD01
|
Mouser Electronics | Bench Top Tools | 0 |
|
$111.2400 / $130.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.7100 / $108.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$91.7100 / $108.1400 | Buy Now |
Part Details for CAT-PT-FQSFP-DD-01
CAT-PT-FQSFP-DD-01 CAD Models
CAT-PT-FQSFP-DD-01 Part Data Attributes
|
CAT-PT-FQSFP-DD-01
Samtec Inc
Buy Now
|
Compare Parts:
CAT-PT-FQSFP-DD-01
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |