Part Details for CAT-9-1490019-7 by Samtec Inc
Results Overview of CAT-9-1490019-7 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT-9-1490019-7 Information
CAT-9-1490019-7 by Samtec Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft |
Price & Stock for CAT-9-1490019-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM10941-ND
|
DigiKey | CAT TOOLING Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$253.0900 | Buy Now |
DISTI #
CAT-9-1490019-7
|
Avnet Americas | CAT - Bulk (Alt: CAT-9-1490019-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 Factory Stock |
|
$261.5284 / $277.8739 | Buy Now |
DISTI #
200-CAT-9-1490019-7
|
Mouser Electronics | Other Tools CAT TOOLING | 0 |
|
$254.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$254.6100 / $271.8200 | Buy Now |
DISTI #
000000000003505953
|
Sager | Other Tools Min Qty: 1 | 13 |
|
$210.9100 / $232.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$254.6100 / $271.8200 | Buy Now |